Castle dBAir GA141S Class 1 Datalogging Sound Level Meter, 25dB to 140dB, 20kHz max with RS Calibration
- RS Stock No.:
- 204-1614
- Mfr. Part No.:
- 01GA141S
- Brand:
- Castle
Subtotal (1 unit)*
£2,691.50
(exc. VAT)
£3,229.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,691.50 |
*price indicative
- RS Stock No.:
- 204-1614
- Mfr. Part No.:
- 01GA141S
- Brand:
- Castle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Castle | |
| Maximum Sound Level | 140dB | |
| Minimum Sound Level | 25dB | |
| Resolution | 0.1 dB | |
| Accuracy Class | IEC 61672-1:2002 Class 1 | |
| DOSE Measurement | Yes | |
| Weighting | A, C, Z | |
| Display Type | TFT | |
| Calibrated | RSCAL | |
| Battery Type | 1.5V AA | |
| Fast/Slow Time Averaging | Both | |
| Data Logging | Yes | |
| Interface Type | USB / WiFi | |
| Maximum Frequency | 20kHz | |
| Maximum Operating Temperature | +50°C | |
| Minimum Frequency | 20 Hz | |
| Model Number p | dBAir GA141S Class 1 | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Castle | ||
Maximum Sound Level 140dB | ||
Minimum Sound Level 25dB | ||
Resolution 0.1 dB | ||
Accuracy Class IEC 61672-1:2002 Class 1 | ||
DOSE Measurement Yes | ||
Weighting A, C, Z | ||
Display Type TFT | ||
Calibrated RSCAL | ||
Battery Type 1.5V AA | ||
Fast/Slow Time Averaging Both | ||
Data Logging Yes | ||
Interface Type USB / WiFi | ||
Maximum Frequency 20kHz | ||
Maximum Operating Temperature +50°C | ||
Minimum Frequency 20 Hz | ||
Model Number p dBAir GA141S Class 1 | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- GB
The Castle dB Air safety class 1 sound level meter enables the user to carry out simple and effective noise assessments for environmental noise and has wireless connectivity and cloud support for secure backup.
Audio recording
Instant hearing protection selection
Instant CSV file
Instant hearing protection selection
Instant CSV file
Related links
- Castle dBAir GA141S Class 1 Datalogging Sound Level Meter 20kHz max
- Castle dBAir GA141SO Class 1 Datalogging Sound Level Meter 20kHz max
- Castle dBAir GA141SO Class 1 Datalogging Sound Level Meter 20kHz max with RS Calibration
- Castle Sonik GA142S Class 1 Datalogging Sound Level Meter 20kHz max
- Castle Sonik GA142SE Class 1 Datalogging Sound Level Meter 20kHz max
- Castle Sonik GA142SE Class 1 Datalogging Sound Level Meter 20kHz max with RS Calibration
- Castle Sonik GA142S Class 1 Datalogging Sound Level Meter 20kHz max with RS Calibration
- Castle dBAir GA141SEO Class1 Datalogging Sound Level Meter 20kHz max
