Lovato Electric HS1B Series Relay, 130 A Load, Screw Mount, 510 V Load, 32V Control

Image representative of range

Subtotal (1 unit)*

£113.15

(exc. VAT)

£135.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.15

*price indicative

RS Stock No.:
805-450
Mfr. Part No.:
HS1B5NV130D024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Relay

Maximum Load Current

130A

Mount Type

Screw

Maximum Load Voltage

510V

Minimum Load Voltage

24V

Minimum Control Voltage

3.5V

Maximum Control Voltage

32V

Series

HS1B

Terminal Type

Screw

Minimum Operating Temperature

-55°C

Switching Function

Zero Cross

Maximum Operating Temperature

90°C

Standards/Approvals

VDE

Output Type

SCR

Off State Leakage Current

1mA

COO (Country of Origin):
FR
The Lovato Solid-state relay is designed for efficient control in single-phase applications, providing robust performance with a handling capacity of up to 130A, facilitated by reliable screw Terminal connections.

Control voltage ranges from 3.5 to 32 VDC, ensuring versatile application

Rated operating current is 130 A at 40°C for resistive loads

Input-output isolation rated at 4000 V, enhancing safety

Thermal resistance between junction and case is just 0.25 K/W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy