Lovato Electric HS1B Series Relay, 60 A Load, Screw Mount, 600 V Load, 32V Control
- RS Stock No.:
- 805-456
- Mfr. Part No.:
- HS1B6NT060D024
- Brand:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
£55.00
(exc. VAT)
£66.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.00 |
*price indicative
- RS Stock No.:
- 805-456
- Mfr. Part No.:
- HS1B6NT060D024
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Maximum Load Current | 60A | |
| Product Type | Relay | |
| Mount Type | Screw | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 24V | |
| Minimum Control Voltage | 3.5V | |
| Maximum Control Voltage | 32V | |
| Series | HS1B | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -55°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC EN BS 62314 | |
| Off State Leakage Current | 1mA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Maximum Load Current 60A | ||
Product Type Relay | ||
Mount Type Screw | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 24V | ||
Minimum Control Voltage 3.5V | ||
Maximum Control Voltage 32V | ||
Series HS1B | ||
Terminal Type Screw | ||
Minimum Operating Temperature -55°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC EN BS 62314 | ||
Off State Leakage Current 1mA | ||
Output Type SCR | ||
- COO (Country of Origin):
- FR
The Lovato Solid-state relay is designed for efficient single-phase control, suitable for both industrial and commercial applications. It offers exceptional performance under demanding conditions with robust technical specifications.
Control voltage ranges from 3.5 to 32VDC for versatile applications
Rated operating current for resistive loads reaches up to 60A at 40°C
Input-output isolation rated at 4000V ensures safety and reliability
Operational frequency between 45 and 65Hz optimises performance
Related links
- Lovato Electric HS1B Series Relay Screw Mount 32V Control
- Lovato Electric HS1B Series Relay Screw Mount 32V Control
- Lovato Electric HS1B Series Relay Screw Mount 32V Control
- Lovato Electric HS1B Series Relay Screw Mount 32V Control
- Lovato Electric HS1B Series Relay Screw Mount 280V Control
- Lovato Electric HS1B Series Relay Screw Mount 280V Control
- Lovato Electric HS1B Series Relay Screw Mount 280V Control
- Lovato Electric HS1B Series Relay DIN Rail Mount 32V Control
