Lovato Electric HS1B Series Relay, 60 A Load, DIN Rail Mount, 510 V Load, 32V Control
- RS Stock No.:
- 805-595
- Mfr. Part No.:
- HS1B5NV060D024
- Brand:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
£62.80
(exc. VAT)
£75.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.80 |
*price indicative
- RS Stock No.:
- 805-595
- Mfr. Part No.:
- HS1B5NV060D024
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Relay | |
| Maximum Load Current | 60A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 510V | |
| Minimum Load Voltage | 24V | |
| Minimum Control Voltage | 3.5V | |
| Maximum Control Voltage | 32V | |
| Series | HS1B | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | VDE | |
| Output Type | SCR | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Relay | ||
Maximum Load Current 60A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 510V | ||
Minimum Load Voltage 24V | ||
Minimum Control Voltage 3.5V | ||
Maximum Control Voltage 32V | ||
Series HS1B | ||
Terminal Type Screw | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals VDE | ||
Output Type SCR | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Lovato Solid state relay offers reliable switching capabilities for single-phase applications, handling up to 60A. Designed with screw terminals, it ensures secure connections and a robust performance across varied control voltages.
Control voltage range of 3.5...32VDC for flexible integration
Rated operating current of 60A for resistive loads at 40°C
Input-output isolation of 4000V enhances safety
Compact design allows versatile mounting positions
Related links
- Lovato Electric HS1B Series Relay Screw Mount 32V Control
- Lovato Electric HS1B Series Relay Screw Mount 32V Control
- Lovato Electric HS1B Series Relay Screw Mount 265V Control
- Lovato Electric HS1B Series Relay Screw Mount 265V Control
- Lovato Electric HS1B Series Relay Screw Mount 265V Control
- Lovato Electric HS1B Series Relay DIN Rail Mount 32V Control
- Lovato Electric HS1B Series Relay Screw Mount 32V Control
- Lovato Electric HS1B Series Relay Screw Mount 32V Control
