SMC Direct Operated Solenoid Valve VO307V-5DZ1-Q, 3 Port, NC, 24V dc

Subtotal (1 unit)*

£43.81

(exc. VAT)

£52.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.81

*price indicative

RS Stock No.:
869-068
Mfr. Part No.:
VO307V-5DZ1-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Number of Ports

3

Default Valve Position

NC

Body Material

Aluminium Die Cast

Series

VO307

Application

Air

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

0.7 MPa

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC Direct operated poppet valve designed for vacuum applications. It features a Compact size with a large flow capacity, catering to various functionality needs in pneumatic systems.

Compact design ensures space efficiency in installations

Offers large flow capacity while maintaining low power consumption

Accommodates multiple functions like N.C. and N.O. operation

Easily convertible from normally closed to normally open configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy