SMC Direct Operated Solenoid Valve VT307E-5DZ1-01F-Q, 3 Port, NC, 24V dc 1/8, 1/8

Subtotal (1 unit)*

£52.48

(exc. VAT)

£62.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.48

*price indicative

RS Stock No.:
812-595
Mfr. Part No.:
VT307E-5DZ1-01F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Number of Ports

3

Inlet Port Size

1/8

Default Valve Position

NC

Outlet Port Size

1/8

Inlet Thread Standard

G

Application

Air

Series

VT307

Body Material

Aluminium Die Cast

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

0.7 MPa

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC Direct operated poppet valve designed for vacuum applications. It features a Compact size with a large flow capacity, catering to various functionality needs in pneumatic systems.

Direct operated poppet valve design ensures high flow capacity

Low power consumption makes it energy efficient

Suitable for vacuum applications enhancing operational versatility

Provides multiple valve functions, including N.C. and N.O. configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy