SMC Direct Operated Solenoid Valve VO307V-5D1-Q, 3 Port, NC, 24V dc

Subtotal (1 unit)*

£40.87

(exc. VAT)

£49.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.87

*price indicative

RS Stock No.:
869-066
Mfr. Part No.:
VO307V-5D1-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Number of Ports

3

Default Valve Position

NC

Application

Air

Series

VO307

Body Material

Aluminium Die Cast

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC Direct operated poppet valve designed for vacuum applications. It features a Compact size with a large flow capacity, catering to various functionality needs in pneumatic systems.

Compact size facilitates installation in limited spaces

High flow capacity ensures efficient operation

Low power consumption contributes to energy savings

Versatile valve functions include N.C. and N.O. options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy