SMC Direct Operated Solenoid Valve SY113A-5MOU-PM3-Q, 3 Port, NC, 24V dc M3, M3

Subtotal (1 unit)*

£51.20

(exc. VAT)

£61.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.20

*price indicative

RS Stock No.:
866-864
Mfr. Part No.:
SY113A-5MOU-PM3-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Number of Ports

3

Inlet Port Size

M3

Default Valve Position

NC

Outlet Port Size

M3

Outlet Connection Type

Plug Connector

Inlet Thread Standard

Metric

Inlet Connection Type

Plug

Body Material

Resin

Application

Air

Series

SY100

Outlet Thread Standard

Metric

Maximum Operating Pressure

0.7 MPa

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC 3-port solenoid valve offers efficient fluid control, designed for a variety of pneumatic applications. Its Compact design ensures a space-saving installation, while maintaining a high operational standard.

Low power consumption at 0.5W enhances energy efficiency

Utilises a body width of 10mm for space-efficient integration

Long lifespan of 100 million cycles promotes reliability and reduces maintenance

Suitable for vacuum applications, operating up to -100kPa effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy