Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-20-V-36-1-A1-40

Image representative of range

Subtotal (1 unit)*

£47.66

(exc. VAT)

£57.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.66

*price indicative

RS Stock No.:
852-815
Mfr. Part No.:
VZWD-B-L-M22C-M-G18-20-V-36-1-A1-40
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

2mm

Series

VZWD

Application

Compressed Air, Inert Gas, Mineral Oil

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

4 MPa

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Flow Factor Kv

0.1m³/h

Maximum Opening Time

8ms

Maximum Closing Time

25ms

COO (Country of Origin):
IT
The Festo solenoid valve is a directly actuated poppet valve designed for efficient electrical actuation, ensuring reliable operation in various environments.

Sealing principle is soft for optimal performance

Mounting position is versatile with inline installation capability

Utilises G1/8 connection for process valves

Electrical connection complies with EN 175301-803 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy