Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-20-V-36-1-A1-40

Image representative of range

Subtotal (1 unit)*

£45.61

(exc. VAT)

£54.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.61

*price indicative

RS Stock No.:
852-809
Mfr. Part No.:
VZWD-B-L-M22C-M-G14-20-V-36-1-A1-40
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

2mm

Body Material

Brass

Application

Compressed Air, Inert Gas, Mineral Oil

Series

VZWD

Maximum Operating Pressure

4 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Maximum Closing Time

25ms

Maximum Opening Time

8ms

Flow Factor Kv

0.1m³/h

COO (Country of Origin):
IT
The Festo solenoid valve is a directly actuated poppet valve designed for efficient control of various media, featuring an electrical actuation that ensures reliable performance across a wide range of applications.

Soft sealing principle ensures reliable operation and reduced leakage

Permissible for various media, including compressed air, inert gases, and mineral oil

Exceptional medium pressure range of 0 MPa to 4 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy