Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-20-V-36-1-A1-40-R1

Subtotal (1 unit)*

£79.81

(exc. VAT)

£95.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.81

*price indicative

RS Stock No.:
851-536
Mfr. Part No.:
VZWD-B-L-M22C-M-N14-20-V-36-1-A1-40-R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

2mm

Application

Compressed Air, Inert Gas, Mineral Oil

Body Material

High Alloy Stainless Steel

Series

VZWD

Maximum Operating Pressure

4 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Maximum Opening Time

8ms

Flow Factor Kv

0.1m³/h

Maximum Closing Time

25ms

COO (Country of Origin):
DE
The Festo solenoid valve is a directly actuated poppet valve designed for precise control in fluid systems, ensuring reliable operation across varied conditions.

Electrical actuation allows for efficient and precise operation

Soft sealing principle enhances reliability and reduces leakage

Inline installation compatibility ensures versatility in setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy