Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-25-V-36-1-A1-33-R1

Image representative of range

Subtotal (1 unit)*

£79.81

(exc. VAT)

£95.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.81

*price indicative

RS Stock No.:
851-530
Mfr. Part No.:
VZWD-B-L-M22C-M-N14-25-V-36-1-A1-33-R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

2.5mm

Series

VZWD

Body Material

High Alloy Stainless Steel

Application

Compressed Air, Inert Gas, Mineral Oil

Maximum Operating Pressure

3.3 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Maximum Closing Time

25ms

Maximum Opening Time

8ms

Flow Factor Kv

0.15m³/h

COO (Country of Origin):
IT
The Festo solenoid valve is a directly actuated poppet valve designed for precise control of airflow and fluids. Its electrical actuation ensures reliable performance across a range of applications.

Soft sealing principle provides leak-free operation

Utilises a direct piloting mechanism for quick response

Compatible with compressed air, inert gases, and mineral oils

Electrical connection conforms to EN 175301-803 standards

Offers high corrosion resistance with an IP65 protection degree

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy