Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-25-V-36-1-A1-33

Image representative of range

Subtotal (1 unit)*

£47.66

(exc. VAT)

£57.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.66

*price indicative

RS Stock No.:
851-537
Mfr. Part No.:
VZWD-B-L-M22C-M-N18-25-V-36-1-A1-33
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

2.5mm

Series

VZWD

Application

Compressed Air, Inert Gas, Mineral Oil

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

3.3 MPa

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Maximum Closing Time

25ms

Maximum Opening Time

8ms

Flow Factor Kv

0.15m³/h

COO (Country of Origin):
DE
The Festo directly actuated poppet valve that functions electrically, ensuring reliable and efficient operation across various conditions and applications.

Electrical actuation facilitates quick response times

Soft sealing principle ensures tight, reliable closures

Suitable for inline installation and any mounting position

Operates with a medium temperature range of -10 °C to 140 °C

Exceptional duty cycle of 100% enhances reliability in continuous operation

Defends against corrosion with a CRC classification of 1 - Low corrosion stress

Compatible with compressed air, inert gases, and more

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy