Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-15-V-30-1-A1-26
- RS Stock No.:
- 852-813
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G18-15-V-30-1-A1-26
- Brand:
- Festo
Subtotal (1 unit)*
£34.20
(exc. VAT)
£41.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.20 |
*price indicative
- RS Stock No.:
- 852-813
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G18-15-V-30-1-A1-26
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 1.5mm | |
| Series | VZWD | |
| Body Material | Brass | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Maximum Operating Pressure | 2.6 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EU RoHS | |
| Servo Assist | Yes | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 25ms | |
| Flow Factor Kv | 0.07m³/h | |
| Maximum Opening Time | 8ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 1.5mm | ||
Series VZWD | ||
Body Material Brass | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Maximum Operating Pressure 2.6 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EU RoHS | ||
Servo Assist Yes | ||
Hazardous Area Certification No | ||
Maximum Closing Time 25ms | ||
Flow Factor Kv 0.07m³/h | ||
Maximum Opening Time 8ms | ||
- COO (Country of Origin):
- IT
The Festo solenoid valve is a directly actuated poppet valve designed for electric operation. It effectively controls the flow of various media including compressed Air and inert gases, making it essential for precise control in automated systems.
Designed as a 2/2-way, single solenoid valve for versatile application
Operating within a medium pressure range of 0 MPa to 2.6 MPa
Features a Compact square design with inline installation compatibility
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-15-V-30-1-A1-26
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-15-V-30-1-A1-26
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-15-V-30-1-A1-26
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-20-V-30-1-A1-20
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-10-V-30-1-A1-80
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-15-V-30-3A-A1-30
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-15-V-30-2A-A1-30
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-15-V-36-1-A1-80


