Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-10-V-30-1-A1-80

Image representative of range

Subtotal (1 unit)*

£34.20

(exc. VAT)

£41.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.20

*price indicative

RS Stock No.:
852-140
Mfr. Part No.:
VZWD-B-L-M22C-M-G18-10-V-30-1-A1-80
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

1mm

Series

VZWD

Application

Compressed Air, Inert Gas, Mineral Oil

Body Material

Brass

Maximum Operating Pressure

8 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Flow Factor Kv

0.04m³/h

Maximum Opening Time

8ms

Maximum Closing Time

25ms

COO (Country of Origin):
IT
The Festo solenoid valve is a directly actuated poppet valve designed for electrical actuation, providing reliable control over various media including compressed Air and inert gases. Its robust construction ensures effective performance across diverse applications.

Designed for direct actuation with a soft sealing principle

Offers versatile mounting options, adaptable to any position

Features a flow direction that is non-reversible, enhancing operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy