Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-15-V-30-1-A1-26

Subtotal (1 unit)*

£39.38

(exc. VAT)

£47.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.38

*price indicative

RS Stock No.:
849-708
Mfr. Part No.:
VZWD-B-L-M22C-M-N14-15-V-30-1-A1-26
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

1.5mm

Application

Compressed Air, Inert Gas, Mineral Oil

Series

VZWD

Body Material

Brass

Maximum Operating Pressure

2.6 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Maximum Closing Time

25ms

Flow Factor Kv

0.07m³/h

Maximum Opening Time

8ms

COO (Country of Origin):
DE
The Festo solenoid valve is a directly actuated poppet valve designed for precise control of various media, ensuring efficient operation in diverse applications.

Electrical actuation provides swift response times for enhanced process control

Soft sealing principle ensures minimal leakage and reliable performance

Permissible medium temperatures range from -10 °C to 140 °C, accommodating various environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy