Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-15-V-36-3A-A1-80
- RS Stock No.:
- 853-284
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N14-15-V-36-3A-A1-80
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£45.61
(exc. VAT)
£54.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.61 |
*price indicative
- RS Stock No.:
- 853-284
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N14-15-V-36-3A-A1-80
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 1.5mm | |
| Series | VZWD | |
| Body Material | Brass | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 8 MPa | |
| Maximum Operating Temperature | 140°C | |
| Servo Assist | Yes | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 25ms | |
| Flow Factor Kv | 0.07m³/h | |
| Maximum Opening Time | 8ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 1.5mm | ||
Series VZWD | ||
Body Material Brass | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 8 MPa | ||
Maximum Operating Temperature 140°C | ||
Servo Assist Yes | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
Maximum Closing Time 25ms | ||
Flow Factor Kv 0.07m³/h | ||
Maximum Opening Time 8ms | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve offers reliable performance as a directly actuated poppet valve, designed primarily for efficient control of fluid flow in various applications.
Designed for direct actuation, ensuring Rapid and responsive control
Soft sealing principle enhances leak prevention and reliability
Configured for inline installation, allowing versatile mounting options
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-15-V-36-3A-A1-80-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-15-V-36-3A-A1-80
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-15-V-36-3A-A1-80
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-15-V-36-3A-A1-80
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-15-V-36-3A-A1-80-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-15-V-36-3A-A1-80-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-15-V-36-3A-A1-80-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-10-V-30-3A-A1-80


