Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-20-V-30-1-A1-20
- RS Stock No.:
- 849-706
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G14-20-V-30-1-A1-20
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£39.38
(exc. VAT)
£47.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.38 |
*price indicative
- RS Stock No.:
- 849-706
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G14-20-V-30-1-A1-20
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 2mm | |
| Series | VZWD | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Body Material | Brass | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 2 MPa | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EU RoHS | |
| Servo Assist | Yes | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 0.1m³/h | |
| Maximum Opening Time | 8ms | |
| Maximum Closing Time | 25ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 2mm | ||
Series VZWD | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Body Material Brass | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 2 MPa | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EU RoHS | ||
Servo Assist Yes | ||
Hazardous Area Certification No | ||
Flow Factor Kv 0.1m³/h | ||
Maximum Opening Time 8ms | ||
Maximum Closing Time 25ms | ||
- COO (Country of Origin):
- IT
The Festo solenoid valve is a directly actuated poppet valve designed for efficient control of fluid flow in various applications. Its electrical actuation and robust build make it suitable for diverse operating conditions.
Soft sealing principle ensures effective fluid containment
Versatile mounting position allows for inline installation
Handles a wide range of media including compressed Air and NEUTRAL fluids
Mechanical spring reset provides reliable operation under various conditions
IP65 degree of protection ensures durability against environmental elements
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-20-V-36-1-A1-40
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-20-V-36-1-A1-40-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-20-V-30-1-A1-20
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-20-V-30-1-A1-20
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-20-V-30-1-A1-20
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-20-V-30-3A-A1-22
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-20-V-30-2A-A1-22
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-20-V-36-3A-A1-50


