Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-20-V-30-1-A1-20

Subtotal (1 unit)*

£34.20

(exc. VAT)

£41.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.20

*price indicative

RS Stock No.:
852-293
Mfr. Part No.:
VZWD-B-L-M22C-M-N18-20-V-30-1-A1-20
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

2mm

Application

Compressed Air, Inert Gas, Mineral Oil

Series

VZWD

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

2 MPa

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Maximum Closing Time

25ms

Flow Factor Kv

0.1m³/h

Maximum Opening Time

8ms

COO (Country of Origin):
IT
The Festo uniquely engineered solenoid valve, designed for direct actuation. Its primary function is to control the flow of various media, ensuring precise operation in diverse applications.

Directly actuated poppet valve ensures reliable performance

Electrical actuation enables efficient operation across various settings

Soft sealing principle provides optimal sealing capability

Designed for inline installation with flexible mounting positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy