EMERSON ? ASCO Solenoid Valve E314K035S0N01F1, 3 port(s) , NC, 24 V, 3/4in
- RS Stock No.:
- 432-658
- Mfr. Part No.:
- E314K035S0N01F1
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£115.36
(exc. VAT)
£138.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.36 |
*price indicative
- RS Stock No.:
- 432-658
- Mfr. Part No.:
- E314K035S0N01F1
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 3 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Body Material | Brass | |
| Series | 314 | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -25 → +90 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +90°C | |
| Flow Factor Kv | 2.8L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 3 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Body Material Brass | ||
Series 314 | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -25 → +90 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +90°C | ||
Flow Factor Kv 2.8L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve is engineered to optimise performance in industrial automation applications. With cutting-edge technology and precision engineering, this device ensures reliability and efficiency in demanding environments. Designed to integrate seamlessly into existing systems, it provides a robust solution for enhancing operational workflows. Its user-centric design simplifies installation and maintenance, allowing for minimal downtime. The product exemplifies quality, promising long-lasting durability even in the most challenging conditions. Users can expect a marked increase in productivity, thanks to the innovative features that set it apart in the market.
Engineered for high-performance tasks in industrial applications
Boasts exceptional build quality that withstands harsh environments
Facilitates easy integration into varied systems without hassle
Provides timely and reliable operation, reducing the chance of failure
Designed with user-friendly interfaces for straightforward operation
Offers long-term durability for continuous usage across numerous applications
Supports advanced automation techniques to enhance productivity
Reduces maintenance needs, allowing for more efficient resource management
Boasts exceptional build quality that withstands harsh environments
Facilitates easy integration into varied systems without hassle
Provides timely and reliable operation, reducing the chance of failure
Designed with user-friendly interfaces for straightforward operation
Offers long-term durability for continuous usage across numerous applications
Supports advanced automation techniques to enhance productivity
Reduces maintenance needs, allowing for more efficient resource management
Related links
- EMERSON ? ASCO Solenoid Valve E314K035S0N00F1 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S3N01FL NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S2N01FL NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N00F1 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900033.24/DC NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900019.24/DC NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S2N00F1 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N00FL NC 3/4in