EMERSON ? ASCO Solenoid Valve E314K035S2N01FL, 3 port(s) , NC, 24 V, 3/4in

Subtotal (1 unit)*

£130.55

(exc. VAT)

£156.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.55

*price indicative

RS Stock No.:
432-087
Mfr. Part No.:
E314K035S2N01FL
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

3

Connection Size

3/4in

Connection

3/4 in G

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

2.4mm

Series

314

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-25 → +90 °C

Servo Assist

No

Maximum Operating Temperature

+90°C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-25°C

Flow Factor Kv

2.8L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve exemplifies cutting-edge technology and superior design, ensuring exceptional performance in fluid control applications. This versatile valve is engineered for seamless integration into various systems, providing reliable operation in challenging environments. With its durable construction and precision engineering, the valve is designed to deliver efficiency and longevity, making it an ideal choice for both industrial and commercial use. Its intuitive design facilitates easy installation and maintenance, ensuring your operations run smoothly without unnecessary downtime. Whether for automation systems or pneumatic applications, this solenoid valve stands as a testament to reliability and innovation.

Engineered for high-performance fluid control
Utilises advanced materials for extended durability
Designed for versatile applications across industries
Offers straightforward installation for reduced setup time
Ensures minimal maintenance, enhancing overall productivity
Delivers consistent and reliable performance under pressure

Related links