EMERSON ? ASCO Solenoid Valve E314K035S1N00FL, 3 port(s) , NC, 24 V, 3/4in
- RS Stock No.:
- 432-666
- Mfr. Part No.:
- E314K035S1N00FL
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£112.45
(exc. VAT)
£134.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.45 |
*price indicative
- RS Stock No.:
- 432-666
- Mfr. Part No.:
- E314K035S1N00FL
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 3 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Body Material | Brass | |
| Series | 314 | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -25 → +90 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -25°C | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +90°C | |
| Flow Factor Kv | 2.8L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 3 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Body Material Brass | ||
Series 314 | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -25 → +90 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -25°C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +90°C | ||
Flow Factor Kv 2.8L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve is a sophisticated solution designed to enhance industrial automation. This product embodies precision engineering, built to meet rigorous performance standards. With its innovative design, it seamlessly integrates into various systems, providing reliable operation and ensuring optimal functionality. Ideal for diverse applications, this component promises durability and efficiency, making it an essential asset for professionals seeking high-quality automation components. Additionally, it is crafted to facilitate easy installation, thereby reducing downtime and boosting productivity across operations. Experience a blend of advanced technology and user-friendly features, setting a new benchmark in the world of fluid control.
Designed for high reliability in demanding environments
Facilitates improved operational efficiency through minimal maintenance needs
Offers exceptional durability, ensuring long-term service life
Compact size allowing for flexible installation in limited spaces
Compatibility with a variety of systems streamlining integration processes
Developed to operate effectively across a range of temperatures and conditions
Precision engineered for accurate performance and quick response times
Facilitates improved operational efficiency through minimal maintenance needs
Offers exceptional durability, ensuring long-term service life
Compact size allowing for flexible installation in limited spaces
Compatibility with a variety of systems streamlining integration processes
Developed to operate effectively across a range of temperatures and conditions
Precision engineered for accurate performance and quick response times
Related links
- EMERSON ? ASCO Solenoid Valve E314K035S0N00F1 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S3N01FL NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S2N01FL NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S0N01F1 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S2N00F1 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N00F1 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S2N01F1 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900036.24/DC NC 3/4in
