EMERSON ? ASCO Solenoid Valve E314K035S0N00F1, 3 port(s) , NC, 24 V, 3/4in
- RS Stock No.:
- 432-654
- Mfr. Part No.:
- E314K035S0N00F1
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£111.12
(exc. VAT)
£133.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.12 |
*price indicative
- RS Stock No.:
- 432-654
- Mfr. Part No.:
- E314K035S0N00F1
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 3 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Series | 314 | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -25 → +90 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +90°C | |
| Flow Factor Kv | 2.8L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 3 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Series 314 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -25 → +90 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +90°C | ||
Flow Factor Kv 2.8L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve is designed for optimal control in diverse applications. With its robust construction, the product ensures lasting durability even in the most demanding environments. The innovative design promotes efficient fluid handling, making it an ideal choice for professionals seeking reliability and performance. This valve seamlessly integrates advanced technology to facilitate precise operation, making it suitable for various industrial uses. The compact form factor allows for straightforward installation, ensuring minimal disruption to existing systems while delivering exceptional functionality. Overall, this solenoid valve exemplifies the perfect blend of high performance and ease of use, marking it as a standout choice for your operational needs.
Engineered for enhanced durability and reliability
Designed for optimal fluid flow control in various settings
Compact size allows for flexible installation options
Integrates seamlessly with a variety of systems and applications
Promotes energy efficiency and reduces operational costs
Designed for optimal fluid flow control in various settings
Compact size allows for flexible installation options
Integrates seamlessly with a variety of systems and applications
Promotes energy efficiency and reduces operational costs
Related links
- EMERSON ? ASCO Solenoid Valve E314K035S0N01F1 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S3N01FL NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S2N01FL NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N00FL NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S2N00F1 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N00F1 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S2N01F1 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900019.24/DC NC 3/4in
