EMERSON ? ASCO Solenoid Valve SCE210B155.115/50, 2 port(s) , NC, 115 V, 1/4in

Subtotal (1 unit)*

£457.46

(exc. VAT)

£548.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£457.46

*price indicative

RS Stock No.:
432-610
Mfr. Part No.:
SCE210B155.115/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

115 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

28mm

Body Material

Brass

Series

210

Maximum Working Pressure

bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Thread Standard or Connection Type

G

Flow Factor Kv

213L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is engineered to provide reliable performance in various applications, including control of air, inert gases, water, and oils. With its compact design and a range of pipe sizes, it offers versatility for seamless integration into existing systems. The product operates efficiently across a wide temperature range, ensuring its efficacy in diverse conditions. Crafted from durable materials, it meets rigorous safety standards and directives, reflecting its commitment to quality. The valve's ability to handle differential pressure without requiring a minimum operating pressure makes it an ideal choice for many industrial settings. Designed to be easy to install and maintain, this solenoid valve is a perfect solution for those seeking reliability and performance in a compact package.

Two-way shut-off capability enhances operational flexibility
Didactic processing of various fluids ensures compatibility with sealing materials
Meets strict EU safety directives, guaranteeing quality assurance
No minimum operating pressure required for functionality
Suitable for a broad range of temperatures from -20°C to +85°C
Constructed with robust materials to withstand challenging environments
Efficient response time contributes to effective system control
Multiple voltage options available to suit various applications

Related links