EMERSON – ASCO Solenoid Valve SCE238D002.115/50, 2 Port, NC G1-1/2 in, 115V, G1-1/2

Subtotal (1 unit)*

£116.95

(exc. VAT)

£140.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.95

*price indicative

RS Stock No.:
432-593
Mfr. Part No.:
SCE238D002.115/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

115V

Product Type

Solenoid Valve

Number of Ports

2

Inlet Port Size

G1-1/2 in

Default Valve Position

NC

Outlet Port Size

G1-1/2

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Orifice Diameter

12mm

Application

Water, Inert Gas, Air

Series

238

Body Material

Brass

Inlet Port Gender

Female

Outlet Thread Standard

ISO 228/1 and ISO 7/1

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Servo Assist

No

Standards/Approvals

IEC 335, ISO 4400, EN 175301-803, DIN 43650, EN 60529

Hazardous Area Certification

ATEX Directive 2014/34/EU

Maximum Closing Time

2000ms

Flow Factor Kv

40L/min

Maximum Opening Time

1500ms

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve, designed for efficient automatic control, serves a variety of applications, managing water, air and inert gases with remarkable precision. With its robust pilot-operated system and floating diaphragm, it promises durability and reliability under varying operating conditions. It is engineered to meet stringent EU directives, ensuring conformity to safety standards while maximising performance. The valve is versatile in its connection options and can be mounted in any orientation, making it an ideal choice for diverse industrial setups.

Designed for automatic control of compatible fluids, ensuring operational efficiency

Constructed from high-quality materials, offering longevity and resistance against wear

Responsive opening and closing times enhance system performance and control

Integrated pilot function simplifies valve operation, promoting ease of use

Protective electrical enclosure rated IP65 safeguards against dust and moisture

Widely compatible with various power voltages for flexible installation

Offers the option for explosion-proof configurations, suitable for hazardous environments

Maintenance-friendly design with easily accessible instructions for users

Related links