EMERSON ? ASCO Solenoid Valve SCE238D005.115/50, 2 port(s) , NC, 115 V, 1/4in

Subtotal (1 unit)*

£173.39

(exc. VAT)

£208.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£173.39

*price indicative

RS Stock No.:
432-289
Mfr. Part No.:
SCE238D005.115/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

115 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Water

Type

Solenoid

Orifice Diameter

25mm

Series

238

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Flow Factor Kv

165L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve, part of the innovative 238 series, is expertly designed for dependable control of water, air, and inert gases. Engineered with a built-in pilot and floating diaphragm, this product ensures not only reliability but also exceptional performance. Its robust brass body and selections of elastomer seals provide enhanced durability, while the ability to operate across a broad ambient temperature range ensures versatility in diverse applications. Suitable for both AC and DC operations, it’s certified to meet stringent safety regulations, making it a trustworthy choice for industrial settings. This solenoid valve offers the ideal combination of functionality and efficiency, tailored for those who demand quality in operational environments.

Pilot-operated mechanism enhances operational efficiency
Compact design enables versatile installation in various positions
Compatible with multiple fluid types, increasing its usability
Includes a range of operating pressure options for tailored performance
Equipped with dual voltage capabilities for flexible power source integration
IP65-rated enclosure guarantees protection against environmental hazards
Moulded construction ensures long-lasting reliability under demanding conditions
Standard threaded connections simplify integration into existing piping systems

Related links