EMERSON – ASCO Solenoid Valve SCE238D002MO.12/DC, 2 Port, NC G1-1/2 in, 12 V, G1-1/2
- RS Stock No.:
- 432-601
- Mfr. Part No.:
- SCE238D002MO.12/DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£147.86
(exc. VAT)
£177.43
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 10 March 2026
Units | Per unit |
|---|---|
| 1 + | £147.86 |
*price indicative
- RS Stock No.:
- 432-601
- Mfr. Part No.:
- SCE238D002MO.12/DC
- Brand:
- EMERSON ? ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 12 V | |
| Number of Ports | 2 | |
| Inlet Port Size | G1-1/2 in | |
| Outlet Port Size | G1-1/2 | |
| Default Valve Position | NC | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Orifice Diameter | 12mm | |
| Inlet Port Gender | Female | |
| Application | Water, Inert Gas, Air | |
| Body Material | Brass | |
| Series | 238 | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Servo Assist | No | |
| Standards/Approvals | ISO 4400, EN 175301-803, DIN 43650, ISO 228/1, IEC 335, ISO 7/1, EN 60529 | |
| Hazardous Area Certification | ATEX Directive 2014/34/EU | |
| Maximum Closing Time | 2000ms | |
| Flow Factor Kv | 40L/min | |
| Maximum Opening Time | 1500ms | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Product Type Solenoid Valve | ||
Supply Voltage 12 V | ||
Number of Ports 2 | ||
Inlet Port Size G1-1/2 in | ||
Outlet Port Size G1-1/2 | ||
Default Valve Position NC | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Orifice Diameter 12mm | ||
Inlet Port Gender Female | ||
Application Water, Inert Gas, Air | ||
Body Material Brass | ||
Series 238 | ||
Maximum Operating Pressure 10 bar | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Servo Assist No | ||
Standards/Approvals ISO 4400, EN 175301-803, DIN 43650, ISO 228/1, IEC 335, ISO 7/1, EN 60529 | ||
Hazardous Area Certification ATEX Directive 2014/34/EU | ||
Maximum Closing Time 2000ms | ||
Flow Factor Kv 40L/min | ||
Maximum Opening Time 1500ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- EMERSON – ASCO Solenoid Valve SCE238D002MO.24/DC NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D002MO.24/50-60 NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D002.12/DC NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D007.12/DC NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D003.48/DC NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D002.48/DC NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D003.24/DC NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D008.24/DC NC G1-1/2 in G1-1/2
