EMERSON – ASCO Solenoid Valve SCE238D004.12/DC, 2 Port, NC 3/4 in G, 12 V, 3/4 in G

Subtotal (1 unit)*

£180.90

(exc. VAT)

£217.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£180.90

*price indicative

RS Stock No.:
432-288
Mfr. Part No.:
SCE238D004.12/DC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

12 V

Product Type

Solenoid Valve

Number of Ports

2

Inlet Port Size

3/4 in G

Default Valve Position

NC

Outlet Port Size

3/4 in G

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Orifice Diameter

20mm

Series

238

Application

Water, Air, Inert Gas

Body Material

Brass

Inlet Port Gender

Female

Outlet Port Gender

Female

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Servo Assist

No

Standards/Approvals

EN 175301-803, IEC 335, DIN 43650, ISO 4400, EN 60529

Hazardous Area Certification

ATEX Directive 2014/34/EU

Maximum Closing Time

2000ms

Maximum Opening Time

1500ms

Flow Factor Kv

110L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve designed for versatility and efficiency in various applications ensures reliable control of water, air, and gases. Engineered with a built-in pilot and floating diaphragm, this valve operates effectively across a broad range of pressures. The design not only supports interchangeability of magnetic heads for AC and DC but also meets all relevant EU directives, ensuring compliance and safety standards. With ambient temperature tolerances and robust materials, it guarantees durability and performance reliability, making it an ideal choice for industrial automation needs.

Suitable for both automatic control and manual operation

Compatible with fluids at temperatures up to 85°C

Equipped with an electrical enclosure protection rated IP65

Constructed from high-quality materials for increased longevity

Allows for installation in any position without affecting performance

Compliant with IEC 335 electrical safety standards

Opportunity for customisation with FPM or EPDM seals

Quick response times enhance operational efficiency

Related links