EMERSON – ASCO Solenoid Valve SCE238D009.12/DC, 2 Port, NC 3/4 in G, 12 V, 3/4 in G

Subtotal (1 unit)*

£186.47

(exc. VAT)

£223.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£186.47

*price indicative

RS Stock No.:
432-395
Mfr. Part No.:
SCE238D009.12/DC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Product Type

Solenoid Valve

Supply Voltage

12 V

Number of Ports

2

Inlet Port Size

3/4 in G

Outlet Port Size

3/4 in G

Default Valve Position

NC

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Inlet Thread Standard

ISO 228/1 and ISO 7/1

Orifice Diameter

20mm

Inlet Port Gender

Female

Series

238

Application

Water, Air, Inert Gas

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

16 bar

Outlet Port Gender

Female

Outlet Thread Standard

ISO 228/1 and ISO 7/1

Maximum Operating Temperature

60°C

Standards/Approvals

EN 175301-803, DIN 43650, IEC 335, EN 60529, ISO 4400

Servo Assist

No

Hazardous Area Certification

ATEX Directive 2014/34/EU

Maximum Closing Time

2000ms

Flow Factor Kv

110L/min

Maximum Opening Time

1500ms

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is expertly designed for automated control of water, air, and inert gases, featuring a two-way operational mechanism for reliable performance. The Series 238 model boasts an innovative built-in pilot with a floating diaphragm, ensuring high efficiency and low maintenance. With a robust brass body and stainless steel internal components, this valve provides durability in various ambient conditions, making it suitable for extensive industrial applications. Operating efficiently within a temperature range of -10°C to +60°C, it meets all relevant EU directives, reassuring you of its compliance and reliability. The quick response times, combined with flexibility in installation across different positions, highlight its user-friendly design and excellent adaptability. Rugged and efficient, this valve is the ideal choice for demanding environments where performance and reliability are paramount.

Two-way design allows for versatile operational capabilities

Floating diaphragm enhances reliability and performance

Compatible with a diverse range of fluids, expanding its application spectrum

Temperature resistance ensures effective operation across varied conditions

Robust construction guarantees longevity in demanding environments

Flexible installation options provide convenience and adaptability

Meets stringent safety and regulatory standards for peace of mind

User-friendly design simplifies maintenance and operation

Related links