EMERSON – ASCO Solenoid Valve SCE238D001.12/DC, 2 Port, NC 3/8 in G, 12 V, 3/8 in G

Subtotal (1 unit)*

£130.29

(exc. VAT)

£156.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.29

*price indicative

RS Stock No.:
432-581
Mfr. Part No.:
SCE238D001.12/DC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

12 V

Product Type

Solenoid Valve

Number of Ports

2

Inlet Port Size

3/8 in G

Outlet Port Size

3/8 in G

Default Valve Position

NC

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Orifice Diameter

12mm

Application

Air, Inert Gas, Water

Body Material

Brass

Inlet Port Gender

Female

Series

238

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Servo Assist

No

Standards/Approvals

EN 60529, EN 175301-803, IEC 335, ISO 4400

Hazardous Area Certification

ATEX Directive 2014/34/EU

Maximum Closing Time

2000ms

Maximum Opening Time

1500ms

Flow Factor Kv

40L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is a precision-engineered component designed for the reliable control of fluids and gases in a myriad of applications. This pilot-operated 2/2 normally closed valve features a robust built-in pilot and a floating diaphragm, ensuring consistent operation under varying conditions. With an expansive connectivity range from 3/8 to 2 inches and compatibility with several sealing materials, it stands out in its versatility and utility. The valve brings together modern design and practical functionality, effectively satisfying all relevant EU directives. Its ability to operate within a broad differential pressure range makes it ideal for diverse industrial environments, enhancing productivity and operational efficiency. Additionally, with certifications for electrical safety and enclosure protection, it prioritises user safety and equipment durability, embodying the high standards expected in contemporary engineering solutions.

Pilot-operated design guarantees enhanced control over fluid and gas flow

Interchangeable magnetic heads facilitate compatibility with both AC and DC systems

Designed to function effectively across a wide ambient temperature spectrum

Constructed from robust materials for longevity in demanding applications

Complies with essential EU directives, ensuring regulatory adherence

Can be mounted in any position without impacting operational efficiency

Available with optional sealing materials to suit specific service requirements

Electrical enclosure offering IP65 protection against dust and water ingress

Related links