EMERSON ? ASCO Solenoid Valve E262K232S1N01FT, 2 port(s) , NC, 115 V, 1/4in

Subtotal (1 unit)*

£113.95

(exc. VAT)

£136.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.95

*price indicative

RS Stock No.:
432-574
Mfr. Part No.:
E262K232S1N01FT
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

115 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

3.2mm

Series

262

Body Material

Brass

Maximum Working Pressure

23 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Thread Standard or Connection Type

G

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Flow Factor Kv

5L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve is designed to meet the ever-evolving needs of industrial automation. Combining robust construction with cutting-edge technology, it provides an effective solution for various applications. With a focus on performance and reliability, this product acts as a vital component that enhances operational efficiency and reduces downtime. Its user-friendly design caters to both seasoned engineers and newcomers, ensuring ease of installation and maintenance. By integrating this product into your systems, expect improved functionality and seamless compatibility with existing setups. The blend of durability and precision makes it an indispensable addition to any industrial environment.

Designed for reliability in demanding environments
Compact size allows for versatile installation options
Built-in safety features enhance operational security
Highly efficient performance reduces energy consumption
Durable materials ensure long-lasting endurance
User-friendly design simplifies maintenance processes
Compatible with a wide range of equipment
Innovative technology optimises system performance

Related links