EMERSON ? ASCO Solenoid Valve SCE210D495.24/DC, 2 port(s) , NC, 24 V, 3/4in

Subtotal (1 unit)*

£238.76

(exc. VAT)

£286.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£238.76

*price indicative

RS Stock No.:
432-355
Mfr. Part No.:
SCE210D495.24/DC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

3/4in

Connection

3/4 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

19mm

Body Material

Brass

Series

210

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Thread Standard or Connection Type

G

Flow Factor Kv

72L/min

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco solenoid valve is designed to optimise fluid control in a variety of applications. This model features a pilot-operated, hung diaphragm mechanism that ensures precise shutting off and reliable performance, while accommodating a wide range of fluids, including air, water, and oil. With its robust construction and versatile mounting options, this valve is expertly engineered to meet stringent industry standards. The innovative design not only enhances efficiency but also simplifies installation and maintenance, making it an ideal choice for demanding environments. Perfect for applications requiring dependable automation, this solenoid valve combines durability with revolutionary design principles.

Optimised for controlling diverse fluids such as air and oil
Does not necessitate a minimum operating pressure for functionality
Compliant with the Pressure Equipment Directive, ensuring safety standards
Constructed with high-quality materials for long-lasting use
Rapid response time allows for swift operation and control
Flexible installation options suit various configurations
Electrical characteristics designed for enhanced safety and efficiency
Widely adaptable for different operational requirements
Ease of maintenance reduces downtime and operational disruptions

Related links