EMERSON ? ASCO Solenoid Valve E262K108S1N01FT, 2 port(s) , NC, 115 V, 1/4in
- RS Stock No.:
- 432-244
- Mfr. Part No.:
- E262K108S1N01FT
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£113.95
(exc. VAT)
£136.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.95 |
*price indicative
- RS Stock No.:
- 432-244
- Mfr. Part No.:
- E262K108S1N01FT
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 115 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Series | 262 | |
| Body Material | Brass | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +80°C | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -25°C | |
| Flow Factor Kv | 3L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 115 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +80°C | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Flow Factor Kv 3L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve is designed to elevate your operational efficiency with unmatched precision and reliability. Ideal for various industrial applications, it delivers optimal performance even in the most demanding conditions. As a key solution within its category, this offering combines advanced engineering with user-friendly features, ensuring ease of integration into existing systems. The robust design not only enhances longevity but also minimises maintenance needs, making it a go-to choice for professionals seeking durability without compromising on functionality. With this product, users can expect consistent performance that meets industry standards, providing peace of mind and operational excellence across various applications.
Utilises advanced technology for enhanced performance
Robust construction ensures exceptional durability
Designed for seamless integration into existing setups
Provides high reliability for critical operations
Minimises maintenance requirements for reduced downtime
Offers user-friendly features for simplified usage
Optimised for a wide range of industrial applications
Robust construction ensures exceptional durability
Designed for seamless integration into existing setups
Provides high reliability for critical operations
Minimises maintenance requirements for reduced downtime
Offers user-friendly features for simplified usage
Optimised for a wide range of industrial applications
Related links
- EMERSON ? ASCO Solenoid Valve SCE238D004MO.115/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N00FT NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S1N00FT NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K090S1N00FT NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K202S1N00FT NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N00FT NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S1N00FT NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01FT NC 1/4in