SMC Solenoid Valve VXA2120M-01-1, 2 port(s) , Normally Closed, 1/8in
- RS Stock No.:
- 425-560
- Mfr. Part No.:
- VXA2120M-01-1
- Brand:
- SMC
Subtotal (1 unit)*
£76.90
(exc. VAT)
£92.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.90 |
*price indicative
- RS Stock No.:
- 425-560
- Mfr. Part No.:
- VXA2120M-01-1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Ports | 2 | |
| Connection Size | 1/8in | |
| Connection | 1/8 in Rc | |
| Operation | Direct | |
| Default Valve Position | Normally Closed | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Ports 2 | ||
Connection Size 1/8in | ||
Connection 1/8 in Rc | ||
Operation Direct | ||
Default Valve Position Normally Closed | ||
- COO (Country of Origin):
- JP
The SMC Direct air-operated 2-port valve from the VXA21/22 series, designed for efficient fluid control in pneumatic systems. It is versatile and suitable for various industrial applications.
Wide fluid compatibility
Normally closed switching type
Normally closed switching type
Related links
- SMC Solenoid Valve VX212BGAXB Normally Closed 1/8in
- SMC Solenoid Valve VX210AAXB Normally Closed 1/8in
- SMC Solenoid Valve VX233PZ3AA Normally Closed, 1/2in
- SMC Solenoid Valve VXA2230-02F-1 Normally Closed, 1/4in
- SMC Solenoid Valve VXA2260V-04F-1 Normally Closed, 1/2in
- EMERSON ? ASCO Solenoid Valve G256C135S1V01F1 Normally Closed 1/8in
- SMC Solenoid Valve VX232DZ3AA Normally Closed, 3/8in
- SMC Solenoid Valve VX232LZ3AAXB Normally Closed, 3/8in
