SMC Solenoid Valve VXD255LGA, 2 port(s) , NC, 24 V, 3/4in
- RS Stock No.:
- 425-472
- Mfr. Part No.:
- VXD255LGA
- Brand:
- SMC
Subtotal (1 unit)*
£82.21
(exc. VAT)
£98.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.21 |
*price indicative
- RS Stock No.:
- 425-472
- Mfr. Part No.:
- VXD255LGA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in Rc | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 3/4in | ||
Connection 3/4 in Rc | ||
Operation Pilot | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC VXD 2/2 solenoid valve individual unit servo-controlled membrane is a self-piloting 2-way solenoid valve, the VXD, is 7% smaller than the previous conventional models, but continues to offer great benefits. The new VXD is not only more compact, but also consumes less energy. Ideal for applications with air, water, oil, hot water and oil, from washdown gantries to oil circuits in process industries, the VXD is available in a wide range of body materials (aluminum, resin, brass and stainless steel). It offers, as an option, resistance to low ozone concentration and degreasing.
Fluid Air
Improved lifespan
Reduced hum
Low power consumption
Improved lifespan
Reduced hum
Low power consumption
Related links
- RS PRO Solenoid Valve NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210D495.24/DC NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210D495.24/50 NC 3/4in
- HydraForce Solenoid Valve SV12-22-6B-N-24DG NC 3/4in
- HydraForce Solenoid Valve SV12-23-6B-N-24DG NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S0N00F1 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S2N00F1 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N00FL NC 3/4in
