Festo Series VACC 230 V Solenoid Valve Coil

Subtotal (1 unit)*

£206.82

(exc. VAT)

£248.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£206.82

*price indicative

RS Stock No.:
351-716
Mfr. Part No.:
VACC-S18-35-K4-3U-EX4ME
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Solenoid Valve Coil

Supply Voltage

230 V

Series

VACC

Standards/Approvals

EPL Db (GB), RoHS, German Technical Control Board (TÜV) 21 UKEX 7017 X, To UK RoHS instructions (UK-R), VDMA24364 zone III, CE: To EU Explosion Protection Directive (ATEX) In accordance with EU RoHS Directive, EPL Gb (IECEx), BVS 16ATEXE036X, IECEx BVS16.0028X, EPL Db (IEC-EX), UKCA: To UK EX instructions (UK-X), EPL Gb (GB)

COO (Country of Origin):
BG
The Festo Solenoid Coil is engineered to provide reliable electric actuation for a range of applications, ensuring optimal performance even in challenging conditions. With its versatile mounting options and high-duty cycle, this component excels in environments requiring precision and consistency. Built to meet rigorous standards, the coil is compatible with both AC and DC voltages, delivering a robust solution in explosion protection zones. Enhanced by certifications for compliance with EU directives, the solenoid coil stands as a testament to quality and safety, making it an indispensable choice for demanding industrial applications.

Employs class H insulation materials for durability

Boasts a high degree of protection rated at IP66

Designed for operation across a wide temperature range

User friendly terminal box for easy wiring and installation

Compliant with both EU and UK regulations for safety

Constructed to minimise voltage fluctuations for consistent performance

Related links