Festo Series VACC 24 V Solenoid Valve Coil

Subtotal (1 unit)*

£208.89

(exc. VAT)

£250.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£208.89

*price indicative

RS Stock No.:
342-692
Mfr. Part No.:
VACC-S18-35-K4-1U-EX4ME
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24 V

For Use With

Valves

Series

VACC

COO (Country of Origin):
BG
The Festo Solenoid coil is engineered for efficient electric actuation across various settings. Designed with versatility in mind, it operates seamlessly in multiple mounting positions. This high performance coil guarantees optimum functionality, even under stringent conditions, making it a reliable choice for demanding applications. With its robust construction and certified explosion protection, it stands at the forefront of safety and efficiency within modern industrial environments. Ideal for use in environments requiring compliance with EU and UK directives, this component embodies durability and precision, ensuring long lasting performance and peace of mind for users.

Electric actuation enables quick and efficient operation
Optional mounting position provides flexibility for installation
Designed for a 100% duty cycle which ensuring constant operation
Constructed to withstand harsh temperatures maintaining effective performance
IP66 rated degree of protection guards against dust and water ingress
Compliant with RoHS standards promoting environmentally friendly practices

Related links