Festo Series VACC 110 V Solenoid Valve Coil
- RS Stock No.:
- 343-339
- Mfr. Part No.:
- VACC-S18-35-K4-2U-EX4ME
- Brand:
- Festo
Subtotal (1 unit)*
£206.82
(exc. VAT)
£248.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.82 |
*price indicative
- RS Stock No.:
- 343-339
- Mfr. Part No.:
- VACC-S18-35-K4-2U-EX4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 110 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 110 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil is designed for precision and reliability in various industrial applications. Featuring robust construction and versatile specifications, it operates seamlessly under demanding conditions, ensuring consistent performance. With both electric actuation and optional mounting position, this coil offers flexibility and ease of integration into existing systems. Its durable materials comply with the highest safety and regulatory standards, making it an ideal choice for environments where explosion protection is a priority. Additionally, it excels in energy efficiency, providing effective operation across standard and extreme voltage variations.
Electric actuation supports automated processes with high accuracy
Optional mounting position caters to diverse installation requirements
CE mark ensures compliance with EU safety regulations
IP66 degree of protection guarantees resistance to dust and water ingress
LABS conformity aligns with stringent cleanliness standards
Multiple explosion protection certifications ensure safe use in hazardous environments
Optional mounting position caters to diverse installation requirements
CE mark ensures compliance with EU safety regulations
IP66 degree of protection guarantees resistance to dust and water ingress
LABS conformity aligns with stringent cleanliness standards
Multiple explosion protection certifications ensure safe use in hazardous environments
Related links
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 110 V ac, 110 V dc Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 110 V ac Solenoid Valve Coil
- Festo Series VACC 48 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 24 V ac, 24 V dc Solenoid Valve Coil

