Festo Series VACC 110 V Solenoid Valve Coil
- RS Stock No.:
- 342-686
- Mfr. Part No.:
- VACC-S18-120-K4-2U-EX4ME
- Brand:
- Festo
Subtotal (1 unit)*
£206.82
(exc. VAT)
£248.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.82 |
*price indicative
- RS Stock No.:
- 342-686
- Mfr. Part No.:
- VACC-S18-120-K4-2U-EX4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Solenoid Valve Coil | |
| Supply Voltage | 110 V | |
| Series | VACC | |
| Standards/Approvals | BVS 16ATEXE036X, UKCA: To UK EX instructions (UK-X), EPL Db (IEC-EX), To UK RoHS instructions (UK-R), CE: To EU Explosion Protection Directive (ATEX) In accordance with EU RoHS Directive, EPL Gb (GB), EPL Db (GB), RoHS, German Technical Control Board (TÜV) 21 UKEX 7017 X, EPL Gb (IECEx), VDMA24364 zone III, IECEx BVS16.0028X | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Solenoid Valve Coil | ||
Supply Voltage 110 V | ||
Series VACC | ||
Standards/Approvals BVS 16ATEXE036X, UKCA: To UK EX instructions (UK-X), EPL Db (IEC-EX), To UK RoHS instructions (UK-R), CE: To EU Explosion Protection Directive (ATEX) In accordance with EU RoHS Directive, EPL Gb (GB), EPL Db (GB), RoHS, German Technical Control Board (TÜV) 21 UKEX 7017 X, EPL Gb (IECEx), VDMA24364 zone III, IECEx BVS16.0028X | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil is engineered for maximum operational efficiency, delivering reliable performance across an array of applications. Designed with versatility in mind, it features an optional mounting position and demonstrates exceptional durability, thanks to its class H insulation material. The coil operates seamlessly with both AC and DC power sources, showcasing a robust duty cycle and compliance with CE and UKCA marking standards. It is suited for environments requiring explosion protection, making it an ideal choice for various industrial settings.
Electric actuation enhances precision in operations
Designed for a variety of mounting positions for flexible installation
No switching position indicator simplifies connections
Categorised for use in explosive atmospheres which ensuring safety
Robust design guarantees a high degree of protection against dust and water
Lightweight construction at just 580 grams aids in easy handling
Compatible with common terminal box fittings for easy electrical connections
Related links
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 110 V dc, 110 V ac Solenoid Valve Coil
- Festo Series VACC 48 V Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 110 V ac Solenoid Valve Coil
- Festo Series VACC 24 V dc Solenoid Valve Coil

