Festo Series VACC 24 V Solenoid Valve Coil
- RS Stock No.:
- 342-683
- Mfr. Part No.:
- VACC-S18-120-K4-1UF-EX4ME
- Brand:
- Festo
Subtotal (1 unit)*
£215.12
(exc. VAT)
£258.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.12 |
*price indicative
- RS Stock No.:
- 342-683
- Mfr. Part No.:
- VACC-S18-120-K4-1UF-EX4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil offers a robust solution for various industrial applications, ensuring efficient electric actuation with unrivalled reliability. Designed to perform optimally in diverse environments, it features advanced insulation materials for enhanced durability. With a comprehensive duty cycle of 100%, this solenoid coil not only meets but exceeds expectations for continuous operation. Its compact design incorporates multiple explosion protection categories, confirming its suitability for hazardous environments, while the comprehensive CE and UKCA certifications highlight its compliance with crucial safety directives. Perfectly balanced between power and efficiency, this solenoid coil represents a vital component in modern automation systems, making it an essential choice for professionals seeking high quality and dependable equipment.
100% duty cycle ensures consistent performance under high demand
Optimised for operation in a wide range of environmental conditions
Incorporates multiple explosion protection categories for added safety
Designed with robust insulation materials for extended lifespan
Compact configuration allows for flexible installation options
CE and UKCA compliant aligning with international safety standards
Optimised for operation in a wide range of environmental conditions
Incorporates multiple explosion protection categories for added safety
Designed with robust insulation materials for extended lifespan
Compact configuration allows for flexible installation options
CE and UKCA compliant aligning with international safety standards
Related links
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 24 V ac, 24 V dc Solenoid Valve Coil
- Festo Series VACC 48 V Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 24 V dc Solenoid Valve Coil
- Festo Series VACC 24 V ac Solenoid Valve Coil

