Festo Series VACC 230 V Solenoid Valve Coil

Subtotal (1 unit)*

£206.82

(exc. VAT)

£248.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£206.82

*price indicative

RS Stock No.:
351-708
Mfr. Part No.:
VACC-S18-120-K4-3U-EX4ME
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Solenoid Valve Coil

Supply Voltage

230 V

Series

VACC

Standards/Approvals

UKCA: To UK EX instructions (UK-X), CE: To EU Explosion Protection Directive (ATEX) In accordance with EU RoHS Directive, German Technical Control Board (TÜV) 21 UKEX 7017 X, EPL Gb (IECEx), EPL Db (GB), RoHS, VDMA24364 zone III, EPL Db (IEC-EX), IECEx BVS16.0028X, BVS 16ATEXE036X, EPL Gb (GB), To UK RoHS instructions (UK-R)

COO (Country of Origin):
BG
The Festo Solenoid Coil delivers exceptional performance in demanding environments. Designed for electric actuation, it boasts versatile mounting options and operates under a variety of conditions. With a duty cycle of 100% and advanced insulation material class H, the product ensures reliability and durability. It is certified for use in explosive atmospheres, making it ideal for applications where safety is paramount. As an innovative solution from one of the industry's leaders, this unit promises efficiency and adherence to strict regulations, including CE and UKCA markings, confirming its compliance with EU and UK directives. Whether for industrial automation or machinery safety, this solenoid coil stands out for its robust features and impressive specifications.

Electrical connection via a terminal box for easy integration

IP66 degree of protection ensuring resistance against dust and water

Designed for use in explosive zones providing enhanced safety

Constructed using RoHS compliant materials to meet environmental standards

Ambient temperature range suitable for various industrial environments

Related links