Festo Series VACC 24 V Solenoid Valve Coil
- RS Stock No.:
- 351-174
- Mfr. Part No.:
- VACC-S18-35-K4-1UF-EX4ME
- Brand:
- Festo
Subtotal (1 unit)*
£217.21
(exc. VAT)
£260.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £217.21 |
*price indicative
- RS Stock No.:
- 351-174
- Mfr. Part No.:
- VACC-S18-35-K4-1UF-EX4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid Coil is engineered to deliver exceptional performance in electric actuation applications. Designed to operate reliably within a versatile range of environments, it seamlessly integrates with a variety of systems, ensuring optimal efficiency and control. Built with a focus on durability and safety, this solenoid coil features robust materials and cutting-edge technology, making it suitable for both industrial and commercial sectors. Its compact design and compliance with international standards underscore its adaptability to diverse operational scenarios. Experience peace of mind knowing that this product offers precision and reliability in every use case.
Designed for electric actuation ensuring precision in operation
Supports optional mounting positions for versatile installation
Includes fuse for additional protection against electrical faults
Operates at a 100% duty cycle for continuous performance
Constructed with class H insulation material to withstand high temperatures
Equipped for both AC and DC voltages for enhanced flexibility
Features IP66 protection offering superior resistance to dust and water
Weighs only 580 grams for easy handling and installation
Compliant with RoHS regulations promoting environmental safety
Supports optional mounting positions for versatile installation
Includes fuse for additional protection against electrical faults
Operates at a 100% duty cycle for continuous performance
Constructed with class H insulation material to withstand high temperatures
Equipped for both AC and DC voltages for enhanced flexibility
Features IP66 protection offering superior resistance to dust and water
Weighs only 580 grams for easy handling and installation
Compliant with RoHS regulations promoting environmental safety
Related links
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 24 V ac, 24 V dc Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 48 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 24 V dc Solenoid Valve Coil
- Festo Series VACC 230 V ac Solenoid Valve Coil

