Festo Series VACC 24 V Solenoid Valve Coil
- RS Stock No.:
- 343-323
- Mfr. Part No.:
- VACC-S13-18-K4-1U-NE4ME
- Brand:
- Festo
Subtotal (1 unit)*
£194.52
(exc. VAT)
£233.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.52 |
*price indicative
- RS Stock No.:
- 343-323
- Mfr. Part No.:
- VACC-S13-18-K4-1U-NE4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valves | |
| Series | VACC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil drives efficiency and precision in various industrial applications. Designed with advanced electrical actuation technology, it serves as a reliable component in systems requiring consistent performance under diverse conditions. The robust build and thoughtful engineering ensure adaptability across a range of mounting positions, empowering engineers to optimise their designs with ease. Its engineering meets stringent safety standards and certifications, providing peace of mind in industries where reliability is paramount. This component is an ideal choice for operations demanding high duty cycles while maintaining excellent insulation properties.
Constructed with insulation material classified as Class H for durability
Provides IP65 degree of protection, safeguarding against dust and water ingress
Includes a terminal box for straightforward electrical connections
Features RoHS compliant materials, supporting environmental regulations
Provides IP65 degree of protection, safeguarding against dust and water ingress
Includes a terminal box for straightforward electrical connections
Features RoHS compliant materials, supporting environmental regulations
Related links
- Festo Series VACC 24 V Solenoid Valve Coil
- Festo Series VACC 110 V Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil
- Festo Series VACC 230 V Solenoid Valve Coil
- Festo Series VACC 24 V ac, 24 V dc Solenoid Valve Coil
- Festo Series VACC 230 V ac, 230 V dc Solenoid Valve Coil
- Festo Series VACC 110 V ac, 110 V dc Solenoid Valve Coil
- Festo Series VACC 60 V ac, 60 V dc Solenoid Valve Coil

