Festo Series VACC 24 V Solenoid Valve Coil

Subtotal (1 unit)*

£199.38

(exc. VAT)

£239.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£199.38

*price indicative

RS Stock No.:
342-167
Mfr. Part No.:
VACC-S13-18-K4-1UF-KS4ME
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24 V

For Use With

Valves

Series

VACC

Power Rating Holding

1.8W

Hole Diameter

13mm

IP Rating

IP65

COO (Country of Origin):
BG
The Festo Solenoid coil is engineered for precision and reliability in electric actuation. Designed to perform under stringent operational conditions, it stands out with a duty cycle of 100% and robust construction from class H insulation materials. With explosion protection certified for use in hazardous environments, it ensures safe operation in demanding applications. The unique coil configuration caters to both AC and DC power supply requirements, making it versatile for various setups. The IP65 rating adds an extra layer of durability, allowing this solenoid coil to endure the rigours of industrial environments while maintaining optimal performance. In summary, this product represents a fusion of safety, efficiency, and enduring design, ideal for professionals seeking dependable automation solutions.

Electric actuation ensures quick and accurate responses
Flexible mounting position maximises installation versatility
Internal fuse provides added safety against overload
Advanced explosion protection for use in hazardous locations
Designed for both AC and DC currents to optimise functionality
Compliant with RoHS standards to meet environmental regulations
IP65 rating guarantees protection against dust and water ingress

Related links