Schmersal AZM 300 Series Solenoid Interlock Switch, Power to Lock, 24V dc
- RS Stock No.:
- 880-1722
- Mfr. Part No.:
- AZM300Z-ST-SD2P-A
- Brand:
- Schmersal
Discontinued
- RS Stock No.:
- 880-1722
- Mfr. Part No.:
- AZM300Z-ST-SD2P-A
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Power to Lock / Unlock | Power to Lock | |
| Supply Voltage | 24V dc | |
| Series | AZM 300 | |
| Actuator Included | No | |
| Safety Contacts | 2 PNP | |
| Conduit Entry | 1/2 in NPT | |
| Housing Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Width | 100mm | |
| Length | 85mm | |
| Standards Met | CE Listed, cULus Listed, ECOLAB, EN 60947-5-1, EN ISO 13849-1, IEC 60947-5-3, IEC 61508, TUV | |
| Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Power to Lock / Unlock Power to Lock | ||
Supply Voltage 24V dc | ||
Series AZM 300 | ||
Actuator Included No | ||
Safety Contacts 2 PNP | ||
Conduit Entry 1/2 in NPT | ||
Housing Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Width 100mm | ||
Length 85mm | ||
Standards Met CE Listed, cULus Listed, ECOLAB, EN 60947-5-1, EN ISO 13849-1, IEC 60947-5-3, IEC 61508, TUV | ||
Depth 35mm | ||
- COO (Country of Origin):
- DE
Schmersal AZM300 Solenoid Interlock Switch
The AZM300 Solenoid Interlock Switch is significantly different from other switchgear offered on the market. Because of the innovative interlocking system in the form of a rotary Maltese cross, the interlock can be actuated from three sides, providing universal application possibilities. It can be used both on revolving doors with left-hand side and right-hand side hinges and on sliding doors.
No additional add-on parts such as a door stop or a latching element are required as they have been integrated in the interlock. The AZM 300 integrates another practical function, namely the adjustable latching force, i.e. the non-safety-related interlocking function when the safety guard is unlocked. Because of this feature, the interlocking system can be smoothly adjusted to suit individual requirements.
An integrated RFID sensor detects the identification and the coding of the actuator. Two different types of coding are available, a basic version and a uniquely coded version. In the basic version the sensor will accept any suitable target, whereas the uniquely coded version only reacts to an individually assigned target. The teaching procedure can be repeated an arbitrary number of times.
No additional add-on parts such as a door stop or a latching element are required as they have been integrated in the interlock. The AZM 300 integrates another practical function, namely the adjustable latching force, i.e. the non-safety-related interlocking function when the safety guard is unlocked. Because of this feature, the interlocking system can be smoothly adjusted to suit individual requirements.
An integrated RFID sensor detects the identification and the coding of the actuator. Two different types of coding are available, a basic version and a uniquely coded version. In the basic version the sensor will accept any suitable target, whereas the uniquely coded version only reacts to an individually assigned target. The teaching procedure can be repeated an arbitrary number of times.
Symmetric mounting for right and left hinged doors
Only one version for hinged and sliding doors
Compact design
Can be used as end stop
3 actuating directions
Large actuator play
Switchable latching force (25N / 50N)
PLe / SIL 3
Series-wiring without reduction of the safety level
More than 30,000 diferent codings
Serial diagnostic
Low power consumption
Power to lock or power to unlock
Actuator or guard locking monitored
Hygiene-compliant design, resistant to many cleaning agents
Protection class IP69K
Manual release
Smooth fitting to DIN rails
Only one version for hinged and sliding doors
Compact design
Can be used as end stop
3 actuating directions
Large actuator play
Switchable latching force (25N / 50N)
PLe / SIL 3
Series-wiring without reduction of the safety level
More than 30,000 diferent codings
Serial diagnostic
Low power consumption
Power to lock or power to unlock
Actuator or guard locking monitored
Hygiene-compliant design, resistant to many cleaning agents
Protection class IP69K
Manual release
Smooth fitting to DIN rails
Note
Standards
EN 60947-5-1, IEC 60947-5-3, IEC 61508, EN ISO 13849-1.
Approvals
TUV, cULus, ECOLAB.
Related links
- Schmersal AZM 300 Series Solenoid Interlock Switch 24V dc
- Schmersal AZM 300 Series Solenoid Interlock Switch 24V dc
- Schmersal AZM 200 Series Solenoid Interlock Switch 24V dc
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc, 2NC
- Schmersal AZM Series Solenoid Interlock Switch 24V ac/dc NO
- Schmersal AZM 161 Series Solenoid Interlock Switch 24V ac/dc, 4NC/2NO
- Schmersal AZM 161 Series Solenoid Interlock Switch 24V ac/dc NO
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc
