Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc, NC, NO

Subtotal (1 unit)*

£298.35

(exc. VAT)

£358.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£298.35

*price indicative

RS Stock No.:
335-658
Mfr. Part No.:
AZM 161SK-12/12RKAT-024
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V ac/dc

Series

AZM 161

Actuator Included

No

Normal State Configuration

NC, NO

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlock features a large wiring compartment, an emergency exit, and four cable entries M16 x 1.5. It has a thermoplastic enclosure with double insulation and dimensions of 130 mm x 90 mm x 30 mm, ensuring interlock protection against incorrect locking.

6 Contacts
Long life

Related links