Schmersal AZM 161 Series Solenoid Interlock Switch, 24V ac/dc, NC, NO, Actuator Included
- RS Stock No.:
- 335-692
- Mfr. Part No.:
- AZM 161SK-12/12RIED/TU-024-B6R
- Brand:
- Schmersal
Subtotal (1 unit)*
£336.35
(exc. VAT)
£403.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £336.35 |
*price indicative
- RS Stock No.:
- 335-692
- Mfr. Part No.:
- AZM 161SK-12/12RIED/TU-024-B6R
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Supply Voltage | 24V ac/dc | |
| Series | AZM 161 | |
| Actuator Included | Yes | |
| Normal State Configuration | NC, NO | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Supply Voltage 24V ac/dc | ||
Series AZM 161 | ||
Actuator Included Yes | ||
Normal State Configuration NC, NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlocks feature 1 cable entry M 20 x 1.5 with a screw connection. They include a manual release located on the cover side and an emergency exit at the rear. These interlocks are designed as a right-hand model and have a compact design, making them suitable for very small actuating radii in line with or at 90° to the plane of the actuator. They provide interlock protection against incorrect locking and offer individual coding with a High coding level according to ISO 14119.
Double-insulated
High holding force
Long life
High holding force
Long life
Related links
- Schmersal AZM 161 Series Solenoid Interlock Switch 24V ac/dc NO
- Schmersal AZM161 Series Solenoid Interlock Switch 24V ac/dc NO, Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch 24V ac/dc NO, Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch 24V ac/dc NO, Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch 24V ac/dc, 4NC/2NO
- Schmersal AZM161 Series Solenoid Interlock Switch 24V ac/dc NO, Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch 24V ac/dc, 4NC/2NO
- Schmersal AZM 161 Series Solenoid Interlock Switch 24V ac/dc NO
