Schmersal AZM161 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, NC, NO, Actuator Included
- RS Stock No.:
- 336-197
- Mfr. Part No.:
- AZM 161SK-12/12RIED/TU -024-B1
- Brand:
- Schmersal
Subtotal (1 unit)*
£328.20
(exc. VAT)
£393.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £328.20 |
*price indicative
- RS Stock No.:
- 336-197
- Mfr. Part No.:
- AZM 161SK-12/12RIED/TU -024-B1
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Power to Lock / Unlock | Power to Unlock | |
| Supply Voltage | 24V ac/dc | |
| Series | AZM161 | |
| Actuator Included | Yes | |
| Normal State Configuration | NC, NO | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 24V ac/dc | ||
Series AZM161 | ||
Actuator Included Yes | ||
Normal State Configuration NC, NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlocks feature 1 cable entry M 20 x 1.5 and a screw connection. They include a manual release on the cover side and an emergency exit. These interlocks have a compact design and provide protection against incorrect locking. They offer individual coding with a High coding level according to ISO 14119 and are double-insulated.
High holding force
Long life
Particularly suitable for sliding doors
Long life
Particularly suitable for sliding doors
Related links
- Schmersal AZM161 Series Solenoid Interlock Switch 24V ac/dc NO, Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch NC Actuator Included
- Schmersal AZM161 Series Solenoid Interlock Switch NC Actuator Included
- Schmersal AZM161 Series Solenoid Interlock Switch 24V ac/dc NO, Actuator Included
- Schmersal AZM161 Series Solenoid Interlock Switch 24V ac/dc NO
- Schmersal AZM161 Series Solenoid Interlock Switch 110 V ac NC, NO
- Schmersal AZM161 Series Solenoid Interlock Switch 110 V ac NC, NO
- Schmersal AZM 161 Series Solenoid Interlock Switch 24V ac/dc NO
