Schmersal AZM161 Series Solenoid Interlock Switch, Power to Unlock, 110 V ac, 230 V ac, NC, NO
- RS Stock No.:
- 335-709
- Mfr. Part No.:
- AZM 161SK-12/12RKTD-110/230
- Brand:
- Schmersal
Subtotal (1 unit)*
£281.60
(exc. VAT)
£337.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £281.60 |
*price indicative
- RS Stock No.:
- 335-709
- Mfr. Part No.:
- AZM 161SK-12/12RKTD-110/230
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Power to Lock / Unlock | Power to Unlock | |
| Supply Voltage | 110 V ac, 230 V ac | |
| Series | AZM161 | |
| Actuator Included | No | |
| Normal State Configuration | NC, NO | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 110 V ac, 230 V ac | ||
Series AZM161 | ||
Actuator Included No | ||
Normal State Configuration NC, NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlock features a large wiring compartment, an emergency exit on the cover side, four cable entries M 16 x 1.5, a robust thermoplastic enclosure, and a double-insulated design.
Interlock with protection against incorrect locking.
6 Contacts
Long life
6 Contacts
Long life
Related links
- Schmersal AZM161 Series Solenoid Interlock Switch 110 V ac NC, NO
- Schmersal AZM161 Series Solenoid Interlock Switch 110 V ac NC, NO
- Schmersal AZM 161 Series Solenoid Interlock Switch 110 → 230V ac NO
- Schmersal AZM161 Series Solenoid Interlock Switch 24V ac/dc NO
- Schmersal AZM161 Series Solenoid Interlock Switch 24V ac/dc NO, Actuator Included
- Schmersal AZM161 Series Solenoid Interlock Switch NC Actuator Included
- Schmersal AZM161 Series Solenoid Interlock Switch 24V ac/dc NO, Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch 110V ac
