Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

£317.79

(exc. VAT)

£381.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£317.79

*price indicative

RS Stock No.:
335-644
Mfr. Part No.:
AZM 161CC-12/12RKTD -110/230
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 161

Safety Contacts

4

Conduit Entry

4 x (M16 x 1.5)

Terminal Type

Cage Clamp

Number of Auxiliary Contacts

2

Contact DC Voltage

24V dc

Contact Current

4A

Power to Lock/Unlock

Power to Unlock

Housing Material

Plastic, Fibreglass Reinforced Thermoplastic

Contact AC Voltage

230V ac

Standards/Approvals

EN ISO 14119, cULus, EN ISO 13849-1, CCC, EN IEC 60947-5-1, IFA

Depth

90mm

Hazardous Area Certification

No

Width

130mm

Length

30mm

IP Rating

IP67

Power Consumption

10W

Supply Voltage

110, 230V ac

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlock features a large wiring compartment, an emergency exit on the cover side, and four cable entries M16 x 1.5. It has a thermoplastic enclosure with double insulation and dimensions of 130 mm x 90 mm x 30 mm, ensuring interlock protection against incorrect locking.

6 Contacts

Long life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy